- Home ›
- All Products›
- 5-104178-8
5-104178-8
TE Connectivity / AMP Brand
13 SYS 50 HDR SRST UNSHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
13 SYS 50 HDR SRST UNSHRD SN
Search Keywords: 51041788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104178-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Solder Process Feature:Board Standoff
-
Header Type:Unshrouded
-
PCB Mount Retention:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
UL Rating:Recognized
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Underplating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Positions:13
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Board-to-Board Configuration:Parallel
-
Housing Temperature Rating:High
-
Operating Voltage:30 VAC
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.015 in, .38 mm
-
Packaging Quantity:60
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Round Termination Post & Tail Diameter:.015 in, .38 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):3.6 A
-
Housing Material:LCP
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Rectangular
-
Primary Product Color:Black
-
Packaging Type:Box , Carton
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
60
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$3.56
600
$2.19
900
$1.74
1,200 +
$1.70
Click for Quote
Log in
to unlock special pricing