- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104178-6
TE Connectivity / AMP Brand
5-104178-6
10 SYS 50 HDR SRST UNSHRD SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Connector Style = Plug
- 10 Positions
- Number of Rows = Single
- Not Shrouded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-104178-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 30 VAC |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |