Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104118-7

20 SYS 50 HDR DRRA UNSHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
20 SYS 50 HDR DRRA UNSHRD SN
Search Keywords: 51041187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104118-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104118-7 RoHS compliant?
Yes, 5-104118-7 is RoHS compliant.
What is the lead time for 5-104118-7?
The standard lead time for 5-104118-7 is approximately 142 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
532
Order Increment:
38
142 Weeks can ship 8/10/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
532
$2.92
1,064
$1.80
1,596
$1.42
2,128 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!