Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104118-1

50 SYS 50 HDR DRRA UNSHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 SYS 50 HDR DRRA UNSHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Not Shrouded
  • Right Angle Mount Angle
Search Keywords: 51041181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104118-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104118-1 RoHS compliant?
Yes, 5-104118-1 is RoHS compliant.
What is the lead time for 5-104118-1?
The standard lead time for 5-104118-1 is approximately 142 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
224
Order Increment:
16
142 Weeks can ship 8/8/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$34.45
64
$34.35
112
$34.27
224
$34.19
448
$18.04
672
$12.41
896 +
$12.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!