- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104078-5
5-104078-5
TE Connectivity / AMP Brand
50 SYSTEM 50 RCPT ASSY DRST SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
50 SYSTEM 50 RCPT ASSY DRST SN
Product Highlights:
- Receptacle Assembly
- Number of Positions = 50
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 51040785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104078-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,595
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
Order Increment:
16
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
16
$25.84
50
$25.78
100
$25.71
264
$25.65
528
$13.54
792
$9.31
1,056 +
$9.12
Click for Quote
Log in
to unlock special pricing