- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104078-2
5-104078-2
TE Connectivity / AMP Brand
40 SYSTEM 50 RCPT ASSY DRST SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 SYSTEM 50 RCPT ASSY DRST SN
Product Highlights:
- Housing Gender = Connector - Receptacle
- 40 Positions
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 51040782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104078-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$6.08
40
$5.98
100
$5.84
260
$5.60
500
$5.59
1,000
$5.53
2,500
$5.43
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent
Accessories