Image is representational - see mfr. specs

60 SYS50 HDR DRST SHRD W/SL SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
60 SYS50 HDR DRST SHRD W/SL SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 60
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51040762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104076-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 888
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$57.74
25
$57.59
50
$57.45
90
$57.30
180
$30.24
270
$20.80
360 +
$20.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!