- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104074-7
5-104074-7
TE Connectivity / AMP Brand
04 SYSTEM 50 HDR SRRA SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
04 SYSTEM 50 HDR SRRA SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104074-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2415
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,415
$3.94
4,830
$2.01
7,245
$1.37
9,660 +
$1.34
Click for Quote
Log in
to unlock special pricing
Accessories