- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104074-3
5-104074-3
TE Connectivity / AMP Brand
Connector Header Through Hole, Right Angle 15 position 0.050" (1.27mm)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole, Right Angle 15 position 0.050" (1.27mm)
Product Highlights:
- Header Assembly
- Number of Positions = 15
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104074-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,440
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$2.861
60
$2.806
260
$2.712
500
$2.668
1,000
$2.654
2,500
$2.640
5,000
$2.627
7,500 +
$2.614
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT