- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104074-1
5-104074-1
TE Connectivity / AMP Brand
10 SYSTEM 50 HDR SRRA SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 SYSTEM 50 HDR SRRA SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 10
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,106
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
27
$1.88
108
$1.84
270
$1.79
513
$1.75
1,026
$1.72
2,511
$1.70
5,022
$1.69
7,506 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT