Available Replacements
비 RoHS 동등품
104071-7 104071-7 TE Connectivity / AMP Brand
104071-7

TE Connectivity / AMP Brand

In Stock: 920

Minimum Order: 46

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104071-7

04 SYSTEM 50 HDR SRST SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
04 SYSTEM 50 HDR SRST SHRD SN
Search Keywords: 51040717
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104071-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 4
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104071-7 RoHS compliant?
Yes, 5-104071-7 is RoHS compliant.
What is the lead time for 5-104071-7?
The standard lead time for 5-104071-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,684
Ships today, if you order in
Minimum Order Quantity:
46
Order Increment:
46
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$0.833
276
$0.579
506
$0.570
1,012
$0.564
2,530
$0.562
5,014
$0.561
7,544
$0.560
10,028 +
$0.558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!