Available Replacements
Non-RoHS Equivalent
104071-6 104071-6 TE Connectivity / AMP Brand
104071-6

TE Connectivity / AMP Brand

In Stock: 84

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104071-6

30 SYSTEM 50 HDR SRST SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
30 SYSTEM 50 HDR SRST SHRD SN
Product Highlights:
  • Housing Gender = Header - Pin
  • 30 Positions
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51040716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104071-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 30
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104071-6 RoHS compliant?
Yes, 5-104071-6 is RoHS compliant.
What is the lead time for 5-104071-6?
The standard lead time for 5-104071-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
Order Increment:
12
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
216
$21.67
432
$11.43
648
$7.86
864 +
$7.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!