- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104071-5
5-104071-5
TE Connectivity / AMP Brand
25 SYSTEM 50 HDR SRST SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 SYSTEM 50 HDR SRST SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 25
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords: 51040715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104071-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:25
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,066
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$6.14
52
$5.89
104
$5.77
260
$5.61
507
$5.49
1,001 +
$4.25
Click for Quote
Log in
to unlock special pricing