- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104069-7
5-104069-7
TE Connectivity / AMP Brand
60 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
60 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 60
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104069-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
11
$17.52
33
$17.25
55
$16.88
110
$16.55
253
$16.34
506
$11.18
1,001 +
$8.78
Click for Quote
Log in
to unlock special pricing
Accessories