- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104069-6
5-104069-6
TE Connectivity / AMP Brand
40 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104069-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
Minimum Order Quantity:
16
Order Increment:
16
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
16
$14.59
32
$13.98
64
$13.60
112
$12.91
256
$12.88
512
$8.67
1,008 +
$6.73
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT