- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104069-5
5-104069-5
TE Connectivity / AMP Brand
30 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104069-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,576
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20
$4.92
40
$4.83
100
$4.76
260
$4.71
500
$4.68
1,000
$4.62
2,500
$4.53
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT