- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104069-3
5-104069-3
TE Connectivity / AMP Brand
80 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 80
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104069-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Can Ship immediately
On Order:
540
can ship 6/10/26
MOQ for out of Stock Qty:
68
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$28.73
10
$23.97
25
$21.18
50
$20.74
68
$20.57
135
$20.40
203
$20.30
270 +
$16.44
Click for Quote
Log in
to unlock special pricing
Accessories