- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104069-2
5-104069-2
TE Connectivity / AMP Brand
50 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 50
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51040692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104069-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
953
Ships today, if you order in
MOQ for out of Stock Qty:
98
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$22.44
25
$16.72
50
$16.02
98
$15.71
195
$15.07
293
$15.04
390 +
$11.90
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT