- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104068-9
5-104068-9
TE Connectivity / AMP Brand
14 SYSTEM 50 HDR DRST SHRD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
14 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Housing Gender = Header - Pin
- 14 Positions
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51040689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104068-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,892
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
34
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
34
$4.21
100
$4.20
250
$4.19
357
$4.18
714
$2.58
1,071
$2.04
1,428 +
$2.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT