- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104068-3
5-104068-3
TE Connectivity / AMP Brand
30 SYSTEM 50 HDR DRST SHRD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51040683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104068-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,018
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$5.18
40
$5.16
100
$5.03
260
$4.95
500
$4.92
1,000
$4.90
2,500
$4.87
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT