- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104068-2
TE Connectivity / AMP Brand
5-104068-2
10 SYSTEM 50 HDR DRST SHRD
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Header - Pin
- 10 Positions
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104068-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C