- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104068-1
5-104068-1
TE Connectivity / AMP Brand
20 SYSTEM 50 HDR DRST SHRD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51040681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104068-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,079
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
27
$2.621
108
$2.591
270
$2.566
513
$2.553
1,026
$2.540
2,511
$2.528
5,022
$2.515
7,506 +
$2.502
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT