- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103979-2
5-103979-2
TE Connectivity / AMP Brand
Conn Socket Strip RCP 3 POS 2.54mm Crimp ST Top Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 3 POS 2.54mm Crimp ST Top Entry Cable Mount Tube
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 51039792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103979-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:2673584V
-
Maximum Current Rating:3 A
-
Termination Method:Crimp3593
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
Order Increment:
72
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
72
$3.19
250
$3.18
500
$3.17
756
$3.16
1,512
$1.68
2,268
$1.18
3,024 +
$1.16
Click for Quote
Log in
to unlock special pricing