- Home ›
- All Products›
- 5-103978-1
5-103978-1
TE Connectivity / AMP Brand
10X2 MTE RCPT SR PLAIN .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10X2 MTE RCPT SR PLAIN .100CL
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 51039781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:267 V
-
Termination Resistance:15 mΩ
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Housing Material:Thermoplastic
-
Contact Layout:Inline
-
Number of Rows:1
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Product Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Signal
-
Contact Retention Within Housing:With
-
Number of Positions:2
-
PCB Mount Retention:Without
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Applied Pressure:Standard
-
Contact Type:Socket
-
Mating Retention:Without
-
Contact Current Rating (Max):3 A
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.098 in, 2.49 mm
-
Connector Length:2 in, 50.8 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.591
250
$1.293
500
$1.125
1,000
$0.972
2,500
$0.932
5,000
$0.821
7,500
$0.819
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing