- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103977-4
5-103977-4
TE Connectivity / AMP Brand
4X5 MTE RCPT SR PLAIN .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4X5 MTE RCPT SR PLAIN .100CL
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 51039774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103977-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
231
42 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
231
$1.97
462
$1.49
693
$1.39
924 +
$1.36
Click for Quote
Log in
to unlock special pricing