- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103976-8
5-103976-8
TE Connectivity / AMP Brand
2X9 MTE RCPT SR PLAIN .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2X9 MTE RCPT SR PLAIN .100CL
Search Keywords: 51039768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103976-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
26
$5.90
50
$5.89
100
$5.87
126
$5.85
252
$3.60
378
$2.86
504 +
$2.79
Click for Quote
Log in
to unlock special pricing