- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103976-1
5-103976-1
TE Connectivity / AMP Brand
Conn Socket Strip RCP 2 POS 2.54mm Crimp ST Top Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 2 POS 2.54mm Crimp ST Top Entry Cable Mount Tube
Search Keywords: 51039761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103976-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
110
$1.395
330
$1.278
550
$1.227
1,100
$1.163
2,530
$1.096
5,060
$1.044
7,590
$1.039
10,010 +
$1.034
Click for Quote
Log in
to unlock special pricing