- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103974-6
5-103974-6
TE Connectivity / AMP Brand
2X7 MTE RCPT SR PLAIN .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2X7 MTE RCPT SR PLAIN .100CL
Search Keywords: 51039746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103974-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
37
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
37
$3.70
100
$3.69
250
$3.68
315
$3.67
630
$2.26
945
$1.79
1,260 +
$1.75
Click for Quote
Log in
to unlock special pricing