- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103974-5
TE Connectivity / AMP Brand
5-103974-5
4X6 MTE RCPT SR PLAIN .100CL
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
4X6 MTE RCPT SR PLAIN .100CL
Search Keywords: 51039745
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-103974-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Type: | IDC Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5-103974-5 RoHS compliant?
Yes, 5-103974-5 is RoHS compliant.
What is the lead time for 5-103974-5?
The standard lead time for 5-103974-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
378
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
378
$3.00
756
$1.85
1,134
$1.47
1,512 +
$1.43
Click for Quote
Log in
to unlock special pricing