Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103974-4

4X5 MTE RCPT SR PLAIN .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
4X5 MTE RCPT SR PLAIN .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 51039744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103974-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 44
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103974-4 RoHS compliant?
Yes, 5-103974-4 is RoHS compliant.
What is the lead time for 5-103974-4?
The standard lead time for 5-103974-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,033
Can Ship immediately
MOQ for In Stock Qty:
176
MOQ for out of Stock Qty:
176
Order Increment:
44
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
176
$2.67
250
$2.66
462
$2.65
924
$1.63
1,386
$1.30
1,848 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!