- Home ›
- All Products›
- 5-103972-3
5-103972-3
TE Connectivity / AMP Brand
5X4 MTE RCPT SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
5X4 MTE RCPT SR RIBBED .100CL
Search Keywords: 51039723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103972-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Panel Mount Feature:Without
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Type within Housing:Locking Lance
-
Mating Retention:Without
-
Number of Positions:4
-
Contact Base Material:Phosphor Bronze
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Sealable:No
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Applied Pressure:Standard
-
Termination Resistance:15 mΩ
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tube
-
Contact Retention Within Housing:With
-
Housing Material:Thermoplastic
-
Contact Layout:Inline
-
Packaging Quantity:55
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Withstanding Voltage (Max):600 V
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Operating Voltage:267 V
-
Connector Length:1.99 in, 50.55 mm
-
Connector Height:.098 in, 2.49 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
You may purchase all in-stock quantity of 176
Stock lot only:
176
MOQ for In Stock Qty:
1155
MOQ for out of Stock Qty:
1155
Order Increment:
55
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.595
1,155
$1.450
1,733
$1.140
2,310 +
$1.120
Click for Quote
Log in
to unlock special pricing