- Home ›
- All Products›
- 5-103971-3
TE Connectivity / AMP Brand
5-103971-3
5X4 MTE RCPT SR RIBBED .100CL
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-103971-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Housing Material: | Thermoplastic |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Number of Rows: | 1 |
| Contact Layout: | Inline |
| Contact Current Rating (Max): | 3 A |
| PCB Contact Termination Area Plating Material: | Tin |
| Insulation Resistance: | 5000 MΩ |
| PCB Mount Retention: | Without |
| Strain Relief: | Without |
| Panel Mount Feature: | Without |
| Contact Retention Type within Housing: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector System: | Wire-to-Board |
| Dielectric Withstanding Voltage (Max): | 600 V |
| Applied Pressure: | Standard |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| Operating Voltage: | 267 V |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Type: | Socket |
| Contact Base Material: | Phosphor Bronze |
| Mating Retention: | Without |
| Circuit Application: | Signal |
| Termination Resistance: | 15 mΩ |
| Contact Retention Within Housing: | With |
| Connector Product Type: | Connector Assembly |
| Number of Positions: | 4 |
| Sealable: | No |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Connector Length: | 1.99 in, 50.55 mm |
| Termination Method to Wire & Cable: | Crimp , Insulation Displacement (IDC) |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire Size: | 30 – 26 AWG, .05 – .15 mm² |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Height: | .098 in, 2.49 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |