- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103969-3
5-103969-3
TE Connectivity / AMP Brand
5X4 MTE RCPT SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
5X4 MTE RCPT SR RIBBED .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103969-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
67
Can Ship immediately
You may purchase all in-stock quantity of 67
Stock lot only:
67
MOQ for In Stock Qty:
1155
MOQ for out of Stock Qty:
1155
Order Increment:
55
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.826
1,155
$1.660
1,733
$1.320
2,310 +
$1.290
Click for Quote
Log in
to unlock special pricing