- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103968-7
5-103968-7
TE Connectivity / AMP Brand
2X8 MTE RCPT SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X8 MTE RCPT SR RIBBED .100CL
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
Search Keywords: 51039687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103968-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
137
$1.90
273
$1.44
410
$1.34
546 +
$1.31
Click for Quote
Log in
to unlock special pricing