- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103961-3
5-103961-3
TE Connectivity / AMP Brand
5X4 MTE RCPT SR LATHC .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5X4 MTE RCPT SR LATHC .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103961-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,744
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
55
$0.991
275
$0.887
550
$0.866
1,045
$0.848
2,530
$0.831
5,005
$0.743
7,535
$0.741
10,010 +
$0.701
Click for Quote
Log in
to unlock special pricing