- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103961-2
5-103961-2
TE Connectivity / AMP Brand
8X3 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8X3 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 3
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103961-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
756
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.159
250
$1.425
500
$1.380
756
$1.366
1,512
$1.310
2,268
$1.297
3,024 +
$1.284
Click for Quote
Log in
to unlock special pricing