- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103960-4
5-103960-4
TE Connectivity / AMP Brand
4X5 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
4X5 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103960-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,728
Ships today, if you order in
MOQ for In Stock Qty:
88
MOQ for out of Stock Qty:
88
Order Increment:
44
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
88
$1.849
100
$1.844
250
$1.840
500
$1.835
693
$1.831
1,386
$1.127
2,079
$0.892
2,772 +
$0.874
Click for Quote
Log in
to unlock special pricing