- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103960-3
5-103960-3
TE Connectivity / AMP Brand
5X4 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5X4 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103960-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,485
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
867
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.149
250
$1.020
500
$0.964
867
$0.904
1,733
$0.845
2,599
$0.817
3,465 +
$0.779
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT