- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103960-1
5-103960-1
TE Connectivity / AMP Brand
10X2 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10X2 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 2
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103960-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,290
Can Ship immediately
Minimum Order Quantity:
110
Order Increment:
110
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
110
$0.5841
330
$0.5677
1,100
$0.5288
2,530
$0.5190
5,060
$0.5161
7,590
$0.5054
10,010
$0.4741
15,070 +
$0.4537
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT