- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103959-4
5-103959-4
TE Connectivity / AMP Brand
4X5 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
4X5 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 51039594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103959-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
Order Increment:
44
42 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
44
$2.88
100
$2.87
250
$2.86
462
$2.85
924
$1.76
1,386
$1.39
1,848 +
$1.37
Click for Quote
Log in
to unlock special pricing