- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103958-9
5-103958-9
TE Connectivity / AMP Brand
2X10 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X10 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 10
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103958-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,538
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
22
$1.81
110
$1.73
264
$1.68
506
$1.65
1,012
$1.61
2,508
$1.57
5,016 +
$1.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT