- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103958-7
5-103958-7
TE Connectivity / AMP Brand
2X8 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X8 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103958-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,336
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
26
$1.67
104
$1.61
260
$1.57
520
$1.53
1,014
$1.50
2,522
$1.46
5,018
$1.30
7,514 +
$1.28
Click for Quote
Log in
to unlock special pricing