- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103958-2
5-103958-2
TE Connectivity / AMP Brand
8X3 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8X3 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 3
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103958-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,431
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.8008
72
$0.7280
288
$0.6520
504
$0.6370
1,008
$0.6230
2,520
$0.6110
5,040
$0.5530
7,560
$0.5460
10,008 +
$0.5180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT