- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103957-9
5-103957-9
TE Connectivity / AMP Brand
2X10 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X10 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 10
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103957-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Can Ship immediately
On Order:
2,772
can ship 10/14/26
Minimum Order Quantity:
22
Order Increment:
22
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
22
$2.217
110
$1.970
264
$1.734
506
$1.620
1,012
$1.542
2,508
$1.463
5,016
$1.434
7,502 +
$1.382
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT