- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103957-7
5-103957-7
TE Connectivity / AMP Brand
2X8 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X8 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103957-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,548
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
26
$1.80
104
$1.57
260
$1.53
520
$1.38
1,014
$1.26
2,522
$1.25
5,018
$1.12
7,514 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT