- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103957-5
5-103957-5
TE Connectivity / AMP Brand
4X6 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4X6 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103957-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,604
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
36
$0.868
252
$0.820
504
$0.803
1,008
$0.785
2,520
$0.762
5,004
$0.677
7,524 +
$0.668
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT