- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103957-4
5-103957-4
TE Connectivity / AMP Brand
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - AMPMODU MTE Series - IDC / IDT - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - AMPMODU MTE Series - IDC / IDT - 1 Rows.
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103957-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,576
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
44
$1.070
264
$0.886
528
$0.870
1,012
$0.751
2,508
$0.735
5,016
$0.724
7,524
$0.720
10,032 +
$0.716
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT