- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103957-3
5-103957-3
TE Connectivity / AMP Brand
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Series - IDC / IDT - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Series - IDC / IDT - 1 Rows.
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 4
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103957-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,375
Can Ship immediately
On Order:
6,930
can ship 9/21/26
Minimum Order Quantity:
55
Order Increment:
55
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
55
$0.922
275
$0.675
550
$0.660
1,045
$0.632
2,530
$0.615
5,005
$0.594
7,535
$0.590
10,010 +
$0.587
Click for Quote
Log in
to unlock special pricing