- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103956-8
5-103956-8
TE Connectivity / AMP Brand
2X9 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2X9 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 9
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51039568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103956-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
You may purchase all in-stock quantity of 72
Stock lot only:
72
MOQ for In Stock Qty:
768
MOQ for out of Stock Qty:
768
Order Increment:
24
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$2.255
768
$2.050
1,134
$1.620
1,512 +
$1.590
Click for Quote
Log in
to unlock special pricing