- Home ›
- All Products›
- 5-103954-3
5-103954-3
TE Connectivity / AMP Brand
5X4 MTE PIN SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5X4 MTE PIN SR RIBBED .100CL
Search Keywords: 51039543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103954-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:267 V
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Termination Resistance:15 mΩ
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
Dielectric Withstanding Voltage (Max):600 V
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Insulation Resistance:5000 MΩ
-
Connector Product Type:Connector Assembly
-
Mating Retention:Without
-
Connector & Housing Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:4
-
Circuit Application:Signal
-
Strain Relief:With
-
Connector System:Wire-to-Board
-
Approved Standards:CSA LR7189 , UL E28476
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Length:1.99 in, 50.55 mm
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.098 in, 2.49 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.11
50
$3.34
100
$3.33
250
$3.10
500
$2.78
1,000
$2.41
2,500
$2.34
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing